Add To Favorites
Product Overview
Digi-Key Part Number 445-10481-1-ND
Quantity Available 1,598
Can ship immediately
Manufacturer

Manufacturer Part Number

CKG57KX7T2E225M335JJ

Description CAP CER 2.2UF 250V X7T SMD
Expanded Description 2.2µF ±20% 250V Ceramic Capacitor X7T Nonstandard SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive, SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.138" (3.50mm)
Lead Spacing -
Lead Style L-Lead
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7102-1-ND CKG57KX7T2E225M335JH TDK Corporation Cut Tape (CT) ? 5,019 - Immediate
5.18000 1
Additional Resources
Standard Package ? 1
Other Names 445-10481-1

08:38:17 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.70000 5.70
10 5.35400 53.54
100 4.74950 474.95
250 3.88596 971.49
500 3.28150 1,640.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10481-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.27430
  • Digi-Reel® ? : 445-10481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,598 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback