Add To Favorites
Product Overview
Digi-Key Part Number 445-5188-1-ND
Quantity Available 2,907
Can ship immediately
Manufacturer

Manufacturer Part Number

CKG32KX7R2J473M335AH

Description CAP CER 0.047UF 630V X7R SMD
Expanded Description 0.047µF ±20% 630V Ceramic Capacitor X7R Nonstandard SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEGACAP, CKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.136" (3.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-5188-1

16:40:23 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 3.64
10 3.23200 32.32
100 2.82800 282.80
250 2.32300 580.75
500 2.02000 1,010.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-5188-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.36350
  • Digi-Reel® ? : 445-5188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,907 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback