• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-1863-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CKCM25C0G1H680K060AA

Description CAP ARRAY 68PF 50V NP0 0504
Expanded Description 68pF ±10% Isolated Capacitor Array 50V C0G, NP0 0504 (1410 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 68pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 2
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0504 (1410 Metric)
Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 10
Other Names 445-1863-6

06:55:54 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1863-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.03900
  • Cut Tape (CT) ? : 445-1863-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,829 - Immediate
  • Unit Price: 0.25000
Send Feedback