Add To Favorites
Product Overview
Digi-Key Part Number 445-10195-1-ND
Quantity Available 88
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCL44JB1H102M085AA

Description CAP ARRAY 1000PF 50V JB 0805
Expanded Description 1000pF ±20% Isolated Capacitor 4 Array 50V JB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient JB
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-10195-1

10:23:38 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.21600 2.16
100 0.10800 10.80
250 0.08100 20.25
500 0.07156 35.78
1,000 0.06345 63.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10195-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.04995
  • Digi-Reel® ? : 445-10195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,088 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback