Add To Favorites
Product Overview
Digi-Key Part Number 445-1855-1-ND
Quantity Available 11,989
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCA43X7R1H223M100AA

Description CAP ARRAY 0.022UF 50V X7R 1206
Expanded Description 0.022µF ±20% Isolated Capacitor 4 Array 50V X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1855-1

04:16:56 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.27600 2.76
100 0.13800 13.80
250 0.10352 25.88
500 0.09142 45.71
1,000 0.08108 81.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1855-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.06900
  • Digi-Reel® ? : 445-1855-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,989 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback