Add To Favorites
Product Overview
Digi-Key Part Number 445-1846-1-ND
Quantity Available 29,977
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCA43C0G1H151K100AA

Description CAP ARRAY 150PF 50V NP0 1206
Expanded Description 150pF ±10% Isolated Capacitor 4 Array 50V C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1846-1

14:29:39 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.19800 1.98
100 0.10080 10.08
250 0.08160 20.40
500 0.07200 36.00
1,000 0.06120 61.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1846-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: 0.05280
  • Digi-Reel® ? : 445-1846-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,977 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback