Add To Favorites
Product Overview
Digi-Key Part Number 445-9217-1-ND
Quantity Available 3,702
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ5L3C0G2D822J160AA

Description CAP CER 8200PF 200V C0G 1206
Expanded Description 8200pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8200pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9249-1-ND CGJ5L4C0G2H822J160AA TDK Corporation Cut Tape (CT) ? 2,639 - Immediate
1.86000 1
Additional Resources
Standard Package ? 1
Other Names 445-9217-1

16:41:38 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.02200 10.22
100 0.65250 65.25
250 0.54376 135.94
500 0.48938 244.69
1,000 0.44588 445.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9217-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.31538
  • Digi-Reel® ? : 445-9217-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,702 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback