Add To Favorites
Product Overview
Digi-Key Part Number 445-8222-1-ND
Quantity Available 3,328
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ5L2X7R1C155K160AA

Description CAP CER 1.5UF 16V X7R 1206
Expanded Description 1.5µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8220-1-ND CGJ5L2X7R1E155K160AA TDK Corporation Cut Tape (CT) ? 3,930 - Immediate
1.28000 1
445-13379-1-ND CGJ5L3X7R1H155K160AB TDK Corporation Cut Tape (CT) ? 3,605 - Immediate
1.26000 1
Additional Resources
Standard Package ? 1
Other Names 445-8222-1

05:13:37 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 1.28
10 1.04900 10.49
100 0.74160 74.16
250 0.61376 153.44
500 0.54982 274.91
1,000 0.51146 511.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8222-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.35803
  • Digi-Reel® ? : 445-8222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,328 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback