Add To Favorites
Product Overview
Digi-Key Part Number 445-8234-1-ND
Quantity Available 3,806
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ5L2X7R0J335K160AA

Description CAP CER 3.3UF 6.3V X7R 1206
Expanded Description 3.3µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13377-1-ND CGJ5L3X7R1E335K160AB TDK Corporation Cut Tape (CT) ? 3,078 - Immediate
1.52000 1
445-8224-1-ND CGJ5L2X7R1C335K160AA TDK Corporation Cut Tape (CT) ? 3,074 - Immediate
1.52000 1
445-8228-1-ND CGJ5L2X7R1A335K160AA TDK Corporation Cut Tape (CT) ? 2,775 - Immediate
1.52000 1
Additional Resources
Standard Package ? 1
Other Names 445-8234-1

08:49:32 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.24600 12.46
100 0.88100 88.10
250 0.72912 182.28
500 0.65318 326.59
1,000 0.60762 607.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8234-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.42533
  • Digi-Reel® ? : 445-8234-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,806 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback