Add To Favorites
Product Overview
Digi-Key Part Number 445-9242-1-ND
Quantity Available 2,582
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ5K2X7R2A334K130AA

Description CAP CER 0.33UF 100V X7R 1206
Expanded Description 0.33µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-9242-1

15:09:24 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 1.17
10 0.97600 9.76
100 0.62300 62.30
250 0.51916 129.79
500 0.46722 233.61
1,000 0.42569 425.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9242-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.30110
  • Digi-Reel® ? : 445-9242-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,582 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback