Add To Favorites
Product Overview
Digi-Key Part Number 445-9245-1-ND
Quantity Available 3,325
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ5H3C0G2D392J115AA

Description CAP CER 3900PF 200V C0G 1206
Expanded Description 3900pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3900pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9252-1-ND CGJ5F4C0G2H392J085AA TDK Corporation Cut Tape (CT) ? 4,821 - Immediate
1.67000 1
Additional Resources
Standard Package ? 1
Other Names 445-9245-1

22:28:40 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 1.00
10 0.78800 7.88
25 0.72240 18.06
50 0.68280 34.14
100 0.59090 59.09
250 0.52528 131.32
500 0.44648 223.24
1,000 0.39395 393.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9245-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.33115
  • Digi-Reel® ? : 445-9245-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,325 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback