Add To Favorites
Product Overview
Digi-Key Part Number 445-9243-1-ND
Quantity Available 7,210
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ5F4C0G2H561J085AA

Description CAP CER 560PF 500V C0G 1206
Expanded Description 560pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 560pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-9243-1

20:34:43 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 1.38
10 1.15400 11.54
100 0.73680 73.68
250 0.61400 153.50
500 0.55260 276.30
1,000 0.50348 503.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9243-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.33770
  • Digi-Reel® ? : 445-9243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,210 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback