Add To Favorites
Product Overview
Digi-Key Part Number 445-9191-1-ND
Quantity Available 3,514
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ4J3X7R2D153K125AA

Description CAP CER 0.015UF 200V X7R 0805
Expanded Description 0.015µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-9191-1

11:46:42 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.71800 7.18
100 0.42020 42.02
250 0.35240 88.10
500 0.31852 159.26
1,000 0.29142 291.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9191-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.20332
  • Digi-Reel® ? : 445-9191-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,514 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback