Add To Favorites
Product Overview
Digi-Key Part Number 445-8202-1-ND
Quantity Available 145
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ4J2X7R0J684K125AA

Description CAP CER 0.68UF 6.3V X7R 0805
Expanded Description 0.68µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8193-1-ND CGJ4J2X7R1A684K125AA TDK Corporation Cut Tape (CT) ? 3,269 - Immediate
0.55000 1
445-8188-1-ND CGJ4J2X7R1C684K125AA TDK Corporation Cut Tape (CT) ? 3,480 - Immediate
0.55000 1
445-8178-1-ND CGJ4J2X7R1E684K125AA TDK Corporation Cut Tape (CT) ? 2,598 - Immediate
0.55000 1
445-13373-1-ND CGJ4J3X7R1H684K125AB TDK Corporation Cut Tape (CT) ? 3,726 - Immediate
0.70000 1
Additional Resources
Standard Package ? 1
Other Names 445-8202-1

14:32:33 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.52500 5.25
100 0.25450 25.45
250 0.21140 52.85
500 0.19184 95.92
1,000 0.17618 176.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8202-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.12528
  • Digi-Reel® ? : 445-8202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 145 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback