Add To Favorites
Product Overview
Digi-Key Part Number 445-13362-1-ND
Quantity Available 3,908
Can ship immediately
Manufacturer

Manufacturer Part Number

CGJ4J1X7R0J685K125AC

Description CAP CER 6.8UF 6.3V X7R 0805
Expanded Description 6.8µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13362-1

02:24:19 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.67000 6.70
100 0.32500 32.50
250 0.27000 67.50
500 0.24500 122.50
1,000 0.22500 225.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13362-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.16000
  • Digi-Reel® ? : 445-13362-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,908 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback