Add To Favorites
Product Overview
Digi-Key Part Number 445-15601-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA9L2X7R2A684M160KA

Description CAP CER 0.68UF 100V X7R 2220
Expanded Description 0.68µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13144-1-ND CGA9N3X7R2E684M230KA TDK Corporation Cut Tape (CT) ? 911 - Immediate
1.82000 1
445-15600-1-ND CGA9L2X7R2A684K160KA TDK Corporation Cut Tape (CT) ? 1,900 - Immediate
2.00000 1
445-7943-1-ND CGA9N3X7R2E684K230KA TDK Corporation Cut Tape (CT) ? 603 - Immediate
2.00000 1
Additional Resources
Standard Package ? 1
Other Names 445-15601-1

12:14:10 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 2.00
10 1.64000 16.40
100 1.15990 115.99
250 0.95992 239.98
500 0.85992 429.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15601-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.59994
  • Digi-Reel® ? : 445-15601-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback