Add To Favorites
Product Overview
Digi-Key Part Number 445-13101-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA8L2NP01H473J160KA

Description CAP CER 0.047UF 50V NP0 1812
Expanded Description 0.047µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7893-1-ND CGA8M2C0G2A473J200KA TDK Corporation Cut Tape (CT) ? 1,620 - Immediate
1.68000 1
445-7888-1-ND CGA8L2C0G1H473J160KA TDK Corporation Cut Tape (CT) ? 930 - Immediate
1.30000 1
Additional Resources
Standard Package ? 1
Other Names 445-13101-1

18:28:58 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.20800 12.08
25 1.10680 27.67
50 1.04660 52.33
100 0.90560 90.56
250 0.80500 201.25
500 0.68426 342.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13101-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.52500
  • Digi-Reel® ? : 445-13101-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback