Add To Favorites
Product Overview
Digi-Key Part Number 445-13133-1-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA8L1X7T2J154M160KC

Description CAP CER 0.15UF 630V X7T 1812
Expanded Description 0.15µF ±20% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage - Rated 630V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7928-1-ND CGA8L1X7T2J154K160KC TDK Corporation Cut Tape (CT) ? 964 - Immediate
1.44000 1
Additional Resources
Standard Package ? 1
Other Names 445-13133-1

10:04:22 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 1.37
10 1.12600 11.26
100 0.79670 79.67
250 0.65932 164.83
500 0.59064 295.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13133-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.41208
  • Digi-Reel® ? : 445-13133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback