Add To Favorites
Product Overview
Digi-Key Part Number 445-13123-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA8L1X7S3A103M160KA

Description CAP CER 10000PF 1KV X7S 1812
Expanded Description 10000pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13122-1-ND CGA8L1X7S3A103K160KA TDK Corporation Cut Tape (CT) ? 945 - Immediate
1.00000 1
Additional Resources
Standard Package ? 1
Other Names 445-13123-1

12:18:20 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 1.00
10 0.84800 8.48
100 0.49600 49.60
250 0.41600 104.00
500 0.37600 188.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13123-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.25600
  • Digi-Reel® ? : 445-13123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback