Add To Favorites
Product Overview
Digi-Key Part Number 445-13021-1-ND
Quantity Available 1,830
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA6P3X7R1E685M250AB

Description CAP CER 6.8UF 25V X7R 1210
Expanded Description 6.8µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5719-1-ND CGA6P3X7R1E685K250AB TDK Corporation Cut Tape (CT) ? 1,154 - Immediate
0.77000 1
Additional Resources
Standard Package ? 1
Other Names 445-13021-1

16:00:16 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.73700 7.37
100 0.35750 35.75
250 0.29700 74.25
500 0.26950 134.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13021-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.18700
  • Digi-Reel® ? : 445-13021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,830 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback