Add To Favorites
Product Overview
Digi-Key Part Number 445-13062-1-ND
Quantity Available 2,216
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA6P2X8R1E335M250AA

Description CAP CER 3.3UF 25V X8R 1210
Expanded Description 3.3µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5926-1-ND CGA6P2X8R1E335K250AA TDK Corporation Cut Tape (CT) ? 1,253 - Immediate
0.81000 1
Additional Resources
Standard Package ? 1
Other Names 445-13062-1

22:50:55 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.68900 6.89
100 0.40300 40.30
250 0.33800 84.50
500 0.30550 152.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13062-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.20800
  • Digi-Reel® ? : 445-13062-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,216 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback