Add To Favorites
Product Overview
Digi-Key Part Number 445-13013-1-ND
Quantity Available 3,700
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA6L2X7R2A684M160AA

Description CAP CER 0.68UF 100V X7R 1210
Expanded Description 0.68µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5864-1-ND CGA6L2X7R2A684K160AA TDK Corporation Cut Tape (CT) ? 6,817 - Immediate
1.00000 1
Additional Resources
Standard Package ? 1
Other Names 445-13013-1

19:16:56 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 1.00
10 0.84800 8.48
100 0.49600 49.60
250 0.41600 104.00
500 0.37600 188.00
1,000 0.34400 344.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13013-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.24000
  • Digi-Reel® ? : 445-13013-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback