Add To Favorites
Product Overview
Digi-Key Part Number 445-13007-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA6L2NP01H333J160AA

Description CAP CER 0.033UF 50V NP0 1210
Expanded Description 0.033µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5709-1-ND CGA6L2C0G1H333J160AA TDK Corporation Cut Tape (CT) ? 3,573 - Immediate
1.26000 1
Additional Resources
Standard Package ? 1
Other Names 445-13007-1

14:27:35 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 1.46
10 1.20100 12.01
100 0.84940 84.94
250 0.70296 175.74
500 0.62974 314.87
1,000 0.58580 585.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13007-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.41006
  • Digi-Reel® ? : 445-13007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback