Add To Favorites
Product Overview
Digi-Key Part Number 445-13034-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA6L1X7S3A472M160AA

Description CAP CER 4700PF 1KV X7S 1210
Expanded Description 4700pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13033-1-ND CGA6L1X7S3A472K160AA TDK Corporation Cut Tape (CT) ? 5,500 - Immediate
1.18000 1
Additional Resources
Standard Package ? 1
Other Names 445-13034-1

17:41:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
10 0.98700 9.87
100 0.63000 63.00
250 0.52500 131.25
500 0.47250 236.25
1,000 0.43050 430.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13034-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.30450
  • Digi-Reel® ? : 445-13034-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback