Add To Favorites
Product Overview
Digi-Key Part Number 445-13033-1-ND
Quantity Available 5,500
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA6L1X7S3A472K160AA

Description CAP CER 4700PF 1KV X7S 1210
Expanded Description 4700pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13033-1

15:49:09 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.78500 7.85
25 0.69440 17.36
50 0.65200 32.60
100 0.56150 56.15
250 0.50716 126.79
500 0.43470 217.35
1,000 0.37433 374.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13033-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.30450
  • Digi-Reel® ? : 445-13033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback