Add To Favorites
Product Overview
Digi-Key Part Number 445-13006-1-ND
Quantity Available 3,045
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA6J2NP01H223J125AA

Description 0.022µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Category

Capacitors

Family

Ceramic Capacitors

Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5708-1-ND CGA6J2C0G1H223J125AA TDK Corporation Cut Tape (CT) ? 4,121 - Immediate
1.13000 1
Additional Resources
Standard Package ? 1
Other Names 445-13006-1

13:13:04 12/5/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.08200 10.82
100 0.76560 76.56
250 0.63360 158.40
500 0.56760 283.80
1,000 0.52800 528.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13006-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.36960
  • Digi-Reel® ? : 445-13006-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,045 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback