Add To Favorites
Product Overview
Digi-Key Part Number 445-12982-1-ND
Quantity Available 2,407
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L3X8R1C475M160AB

Description CAP CER 4.7UF 16V X8R 1206
Expanded Description 4.7µF ±20% 16V Ceramic Capacitor X8R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12981-1-ND CGA5L3X8R1C475K160AB TDK Corporation Cut Tape (CT) ? 10,964 - Immediate
0.81000 1
Additional Resources
Standard Package ? 1
Other Names 445-12982-1

12:03:06 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.61700 6.17
25 0.54560 13.64
50 0.51240 25.62
100 0.44120 44.12
250 0.39848 99.62
500 0.34156 170.78
1,000 0.29411 294.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12982-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.24750
  • Digi-Reel® ? : 445-12982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,407 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback