Add To Favorites
Product Overview
Digi-Key Part Number 445-12980-1-ND
Quantity Available 3,740
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L3X8R1C335M160AB

Description CAP CER 3.3UF 16V X8R 1206
Expanded Description 3.3µF ±20% 16V Ceramic Capacitor X8R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12979-1-ND CGA5L3X8R1C335K160AB TDK Corporation Cut Tape (CT) ? 20,498 - Immediate
1.03000 1
Additional Resources
Standard Package ? 1
Other Names 445-12980-1

08:07:44 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.87500 8.75
100 0.51150 51.15
250 0.42900 107.25
500 0.38776 193.88
1,000 0.35475 354.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12980-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.24750
  • Digi-Reel® ? : 445-12980-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback