Add To Favorites
Product Overview
Digi-Key Part Number 445-8804-1-ND
Quantity Available 5,993
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L3X7R1H105K160AE

Description CAP CER 1UF 50V X7R 1206
Expanded Description 1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8801-1-ND CGA5L2X7R2A105K160AE TDK Corporation Cut Tape (CT) ? 13,013 - Immediate
1.02000 1
Additional Resources
Standard Package ? 1
Other Names 445-8804-1

04:25:41 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.35000 3.50
100 0.17500 17.50
250 0.14000 35.00
500 0.12750 63.75
1,000 0.11500 115.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8804-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.09000
  • Digi-Reel® ? : 445-8804-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,993 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback