Add To Favorites
Product Overview
Digi-Key Part Number 445-12874-1-ND
Quantity Available 3,971
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L3X5R1V685M160AB

Description CAP CER 6.8UF 35V X5R 1206
Expanded Description 6.8µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12889-1-ND CGA5L3X5R1H685K160AB TDK Corporation Cut Tape (CT) ? 3,990 - Immediate
1.01000 1
445-12873-1-ND CGA5L3X5R1V685K160AB TDK Corporation Cut Tape (CT) ? 4,000 - Immediate
0.98000 1
445-12890-1-ND CGA5L3X5R1H685M160AB TDK Corporation Cut Tape (CT) ? 3,334 - Immediate
1.01000 1
Additional Resources
Standard Package ? 1
Other Names 445-12874-1

12:07:36 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 0.98
10 0.77600 7.76
25 0.71160 17.79
50 0.67280 33.64
100 0.58220 58.22
250 0.51752 129.38
500 0.43988 219.94
1,000 0.38813 388.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12874-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.32625
  • Digi-Reel® ? : 445-12874-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,971 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback