Add To Favorites
Product Overview
Digi-Key Part Number 445-12870-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L3X5R1V335M160AB

Description CAP CER 3.3UF 35V X5R 1206
Expanded Description 3.3µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12869-1-ND CGA5L3X5R1V335K160AB TDK Corporation Cut Tape (CT) ? 3,945 - Immediate
0.93000 1
445-12887-1-ND CGA5L3X5R1H335M160AB TDK Corporation Cut Tape (CT) ? 625 - Immediate
0.98000 1
445-12886-1-ND CGA5L3X5R1H335K160AB TDK Corporation Cut Tape (CT) ? 5,790 - Immediate
0.98000 1
Additional Resources
Standard Package ? 1
Other Names 445-12870-1

08:11:12 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.71000 7.10
25 0.62800 15.70
50 0.59000 29.50
100 0.50800 50.80
250 0.45884 114.71
500 0.39330 196.65
1,000 0.33868 338.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12870-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.27550
  • Digi-Reel® ? : 445-12870-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback