Add To Favorites
Product Overview
Digi-Key Part Number 445-12890-1-ND
Quantity Available 1,334
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L3X5R1H685M160AB

Description CAP CER 6.8UF 50V X5R 1206
Expanded Description 6.8µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12889-1-ND CGA5L3X5R1H685K160AB TDK Corporation Cut Tape (CT) ? 0
1.31000 1
Additional Resources
Standard Package ? 1
Other Names 445-12890-1

11:34:48 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.09200 10.92
100 0.69690 69.69
250 0.58076 145.19
500 0.52268 261.34
1,000 0.47622 476.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12890-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.33684
  • Digi-Reel® ? : 445-12890-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,334 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback