Add To Favorites
Product Overview
Digi-Key Part Number 445-12862-1-ND
Quantity Available 7,250
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L3X5R1E685K160AB

Description CAP CER 6.8UF 25V X5R 1206
Expanded Description 6.8µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12889-1-ND CGA5L3X5R1H685K160AB TDK Corporation Cut Tape (CT) ? 0
1.31000 1
445-12873-1-ND CGA5L3X5R1V685K160AB TDK Corporation Cut Tape (CT) ? 4,000 - Immediate
1.28000 1
Additional Resources
Standard Package ? 1
Other Names 445-12862-1

16:42:07 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.77600 7.76
100 0.45400 45.40
250 0.38076 95.19
500 0.34416 172.08
1,000 0.31487 314.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12862-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.21968
  • Digi-Reel® ? : 445-12862-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback