Add To Favorites
Product Overview
Digi-Key Part Number 445-12996-1-ND
Quantity Available 3,021
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L2X8R1H334M160AA

Description CAP CER 0.33UF 50V X8R 1206
Expanded Description 0.33µF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12977-1-ND CGA5L3X8R2A334K160AB TDK Corporation Cut Tape (CT) ? 4,481 - Immediate
0.64000 1
445-5917-1-ND CGA5L2X8R1H334K160AA TDK Corporation Cut Tape (CT) ? 1,725 - Immediate
0.51000 1
445-12978-1-ND CGA5L3X8R2A334M160AB TDK Corporation Cut Tape (CT) ? 2,990 - Immediate
0.64000 1
Additional Resources
Standard Package ? 1
Other Names 445-12996-1

12:15:29 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.44500 4.45
100 0.22270 22.27
250 0.17816 44.54
500 0.16226 81.13
1,000 0.14635 146.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12996-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11454
  • Digi-Reel® ? : 445-12996-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,021 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback