Add To Favorites
Product Overview
Digi-Key Part Number 445-15579-1-ND
Quantity Available 4,203
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L2NP02A223J160AA

Description CAP CER 0.022UF 100V NP0 1206
Expanded Description 0.022µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15582-1-ND CGA5L3C0G2E223J160AA TDK Corporation Cut Tape (CT) ? 3,501 - Immediate
1.08000 1
445-15577-1-ND CGA5L2C0G2A223J160AA TDK Corporation Cut Tape (CT) ? 2,016 - Immediate
1.06000 1
Additional Resources
Standard Package ? 1
Other Names 445-15579-1

09:08:42 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.09700 10.97
100 0.69990 69.99
250 0.58328 145.82
500 0.52494 262.47
1,000 0.47829 478.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15579-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.33830
  • Digi-Reel® ? : 445-15579-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,203 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback