Add To Favorites
Product Overview
Digi-Key Part Number 445-15577-1-ND
Quantity Available 2,016
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L2C0G2A223J160AA

Description CAP CER 0.022UF 100V C0G 1206
Expanded Description 0.022µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15582-1-ND CGA5L3C0G2E223J160AA TDK Corporation Cut Tape (CT) ? 3,501 - Immediate
0.93000 1
445-15579-1-ND CGA5L2NP02A223J160AA TDK Corporation Cut Tape (CT) ? 4,183 - Immediate
1.01000 1
Additional Resources
Standard Package ? 1
Other Names 445-15577-1

06:56:39 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.62800 6.28
25 0.55560 13.89
50 0.52160 26.08
100 0.44920 44.92
250 0.40572 101.43
500 0.34776 173.88
1,000 0.29946 299.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15577-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.25200
  • Digi-Reel® ? : 445-15577-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,016 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback