Add To Favorites
Product Overview
Digi-Key Part Number 445-9985-1-ND
Quantity Available 2,293
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L1X7R1E106M160AD

Description CAP CER 10UF 25V X7R 1206
Expanded Description 10µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8867-1-ND CGA5L1X7R1E106K160AD TDK Corporation Cut Tape (CT) ? 6,489 - Immediate
1.15000 1
Additional Resources
Standard Package ? 1
Other Names 445-9985-1

20:05:38 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.86300 8.63
25 0.79080 19.77
50 0.74760 37.38
100 0.64690 64.69
250 0.57500 143.75
500 0.48876 244.38
1,000 0.43125 431.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9985-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.35000
  • Digi-Reel® ? : 445-9985-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,293 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback