Add To Favorites
Product Overview
Digi-Key Part Number 445-12846-1-ND
Quantity Available 3,759
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5L1X5R1C156M160AC

Description CAP CER 15UF 16V X5R 1206
Expanded Description 15µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-12846-1

07:06:16 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 1.24
10 1.03400 10.34
100 0.66000 66.00
250 0.55000 137.50
500 0.49500 247.50
1,000 0.45100 451.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12846-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.31900
  • Digi-Reel® ? : 445-12846-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,759 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback