Add To Favorites
Product Overview
Digi-Key Part Number 445-12957-1-ND
Quantity Available 3,725
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5K4X7T2W683K130AA

Description CAP CER 0.068UF 450V X7T 1206
Expanded Description 0.068µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 450V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-12957-1

04:52:18 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.37700 3.77
25 0.32200 8.05
50 0.28520 14.26
100 0.24840 24.84
250 0.21160 52.90
500 0.18400 92.00
1,000 0.15640 156.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12957-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12800
  • Digi-Reel® ? : 445-12957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,725 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback