Add To Favorites
Product Overview
Digi-Key Part Number 445-12953-1-ND
Quantity Available 3,988
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5K1X7S3D471M130AA

Description CAP CER 470PF 2KV X7S 1206
Expanded Description 470pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±20%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12952-1-ND CGA5K1X7S3D471K130AA TDK Corporation Cut Tape (CT) ? 3,780 - Immediate
0.78000 1
Additional Resources
Standard Package ? 1
Other Names 445-12953-1

22:49:57 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.74400 7.44
100 0.36110 36.11
250 0.29996 74.99
500 0.27220 136.10
1,000 0.24998 249.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12953-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17776
  • Digi-Reel® ? : 445-12953-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback