Add To Favorites
Product Overview
Digi-Key Part Number 445-12952-1-ND
Quantity Available 3,780
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5K1X7S3D471K130AA

Description CAP CER 470PF 2KV X7S 1206
Expanded Description 470pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-12952-1

17:08:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.51900 5.19
25 0.44280 11.07
50 0.39220 19.61
100 0.34160 34.16
250 0.29096 72.74
500 0.25300 126.50
1,000 0.21505 215.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12952-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17600
  • Digi-Reel® ? : 445-12952-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback