Add To Favorites
Product Overview
Digi-Key Part Number 445-12987-1-ND
Quantity Available 4,697
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5H2X8R1E684M115AA

Description CAP CER 0.68UF 25V X8R 1206
Expanded Description 0.68µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5913-1-ND CGA5H2X8R1E684K115AA TDK Corporation Cut Tape (CT) ? 2,370 - Immediate
0.42000 1
Additional Resources
Standard Package ? 1
Other Names 445-12987-1

05:36:25 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.29700 2.97
25 0.25360 6.34
50 0.22460 11.23
100 0.19560 19.56
250 0.16664 41.66
500 0.14490 72.45
1,000 0.12317 123.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12987-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11340
  • Digi-Reel® ? : 445-12987-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,697 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback