Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-12971-1-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA5F2X8R2A473M085AA

Description CAP CER 0.047UF 100V X8R 1206
Expanded Description 0.047µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12807-1-ND CGA4J3X8R2A473M125AB TDK Corporation Cut Tape (CT) ? 3,790 - Immediate
0.27000 1
Additional Resources
Standard Package ? 1
Other Names 445-12971-1

14:03:13 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.29900 2.99
25 0.24520 6.13
50 0.20940 10.47
100 0.17940 17.94
250 0.14952 37.38
500 0.13456 67.28
1,000 0.11362 113.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12971-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.08840
  • Digi-Reel® ? : 445-12971-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback