Add To Favorites
Product Overview
Digi-Key Part Number 445-16115-1-ND
Quantity Available 7,800
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4J3X7S1A106M125AB

Description CAP CER 10UF 10V X7S 0805
Expanded Description 10µF ±20% 10V Ceramic Capacitor X7S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-16110-1-ND CGA4J1X7S1C106K125AC TDK Corporation Cut Tape (CT) ? 12,116 - Immediate
0.49000 1
445-16111-1-ND CGA4J1X7S1C106M125AC TDK Corporation Cut Tape (CT) ? 4,729 - Immediate
0.49000 1
445-16114-1-ND CGA4J3X7S1A106K125AB TDK Corporation Cut Tape (CT) ? 5,178 - Immediate
0.49000 1
Additional Resources
Standard Package ? 1
Other Names 445-16115-1

02:31:20 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.46900 4.69
100 0.22750 22.75
250 0.18900 47.25
500 0.17150 85.75
1,000 0.15750 157.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16115-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.11200
  • Digi-Reel® ? : 445-16115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback