Add To Favorites
Product Overview
Digi-Key Part Number 445-12688-1-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4J3X5R1V335M125AB

Description CAP CER 3.3UF 35V X5R 0805
Expanded Description 3.3µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7881-1-ND CGA4J3X5R1H335K125AB TDK Corporation Cut Tape (CT) ? 9,655 - Immediate
0.77000 1
445-12687-1-ND CGA4J3X5R1V335K125AB TDK Corporation Cut Tape (CT) ? 3,749 - Immediate
0.63000 1
445-12706-1-ND CGA4J3X5R1H335M125AB TDK Corporation Cut Tape (CT) ? 3,736 - Immediate
0.77000 1
Additional Resources
Standard Package ? 1
Other Names 445-12688-1

04:53:24 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.60300 6.03
100 0.29250 29.25
250 0.24300 60.75
500 0.22050 110.25
1,000 0.20250 202.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12688-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.14400
  • Digi-Reel® ? : 445-12688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback