Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-12748-1-ND
Quantity Available 7,750
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4F3X7R2E222M085AA

Description CAP CER 2200PF 250V X7R 0805
Expanded Description 2200pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5763-1-ND CGA4J3C0G2E222J125AA TDK Corporation Cut Tape (CT) ? 3,473 - Immediate
0.24000 1
Additional Resources
Standard Package ? 1
Other Names 445-12748-1

21:10:53 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.14000 1.40
100 0.06650 6.65
250 0.05600 14.00
500 0.04690 23.45
1,000 0.03850 38.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12748-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.03010
  • Digi-Reel® ? : 445-12748-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback