Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-12814-1-ND
Quantity Available 7,840
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4F2X8R1E154K085AA

Description CAP CER 0.15UF 25V X8R 0805
Expanded Description 0.15µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12822-1-ND CGA4J3X8R1H154K125AB TDK Corporation Cut Tape (CT) ? 1,330 - Immediate
0.36000 1
Additional Resources
Standard Package ? 1
Other Names 445-12814-1

06:18:58 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.26700 2.67
100 0.13330 13.33
250 0.10000 25.00
500 0.08832 44.16
1,000 0.07833 78.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12814-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.06166
  • Digi-Reel® ? : 445-12814-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback