Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-12728-1-ND
Quantity Available 7,280
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4F2X7R2A682M085AA

Description CAP CER 6800PF 100V X7R 0805
Expanded Description 6800pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 6800pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-6978-1-ND C0805C682K2RACAUTO KEMET Cut Tape (CT) ? 6,159 - Immediate
0.32000 1
08051C682K4T2A-ND 08051C682K4T2A AVX Corporation Tape & Reel (TR) ? 0
0.04620 4,000  Non-Stock ?
08051C682J4T2A-ND 08051C682J4T2A AVX Corporation Tape & Reel (TR) ? 0
0.05902 4,000  Non-Stock ?
GCM216R72A682KA37D-ND GCM216R72A682KA37D Murata Electronics North America Tape & Reel (TR) ? 0
0.03084 4,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 445-12728-1

16:53:49 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.11100 1.11
100 0.05280 5.28
250 0.04444 11.11
500 0.03722 18.61
1,000 0.03055 30.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12728-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.02389
  • Digi-Reel® ? : 445-12728-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,280 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback