Add To Favorites
Product Overview
Digi-Key Part Number 445-173821-1-ND
Quantity Available 6,326
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E3X7S1A225K080AE

Description CAP CER 2.2UF 10V X7S 0603
Expanded Description 2.2µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-173821-1

19:59:28 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.24600 2.46
100 0.12320 12.32
250 0.09240 23.10
500 0.08162 40.81
1,000 0.07238 72.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173821-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.05698
  • Digi-Reel® ? : 445-173821-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,326 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback