Add To Favorites
Product Overview
Digi-Key Part Number 445-173749-1-ND
Quantity Available 7,520
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E1X7S1C225M080AE

Description CAP CER 2.2UF 16V X7S 0603
Expanded Description 2.2µF ±20% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-173749-1

14:20:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.22800 2.28
25 0.18200 4.55
50 0.15180 7.59
100 0.12900 12.90
250 0.10248 25.62
500 0.09108 45.54
1,000 0.07970 79.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173749-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.06105
  • Digi-Reel® ? : 445-173749-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,520 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback